- Home ›
- All Products›
- 1234226
Phoenix Contact
1234226
NearFi base, contactless power coupler, 50 W (US), range ≤10 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
NearFi base, contactless power coupler, 50 W (US), range ≤10 mm
Search Keywords: 1234226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1234226
-
Alias/AKA:NEARFI-P-2A-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:5A002A1
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1234226 RoHS compliant?
Yes, 1234226 is RoHS compliant.
What is the lead time for 1234226?
The standard lead time for 1234226 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
12/25/26