- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1213207
Phoenix Contact
1213207
Ferrule - sleeve length: 16 mm - length: 31 mm - color: white
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrule - sleeve length: 16 mm - length: 31 mm - color: white
Search Keywords: 1213207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1213207
-
Alias/AKA:AI-TWIN-2X16-16-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1213207 RoHS compliant?
Yes, 1213207 is RoHS compliant.
What is the lead time for 1213207?
The standard lead time for 1213207 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/20/26