- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1213201
1213201
Phoenix Contact
The 1213201 is an insulated ferrule with an 8 mm sleeve length, designed for terminating stranded electrical conductors.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1213201 is an insulated ferrule with an 8 mm sleeve length, designed for terminating stranded electrical conductors.
Search Keywords: 1213201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1213201
-
Alias/AKA:AI-2-5-8-GY-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Buy all 100 in-stock or the regular minimum order quantity of 150
Stock lot only:
100
Minimum Order Quantity:
150
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$0.1848
150
$0.1680
1,000 +
$0.1600
Click for Quote
Log in
to unlock special pricing