- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Wrenches ›
- 1212835
Phoenix Contact
1212835
Screw pliers - with fast adjustment - for wrench size 10 mm ... 36 mm - size: 260 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Screw pliers - with fast adjustment - for wrench size 10 mm ... 36 mm - size: 260 mm
Search Keywords: 1212835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212835
-
Alias/AKA:UNIFOX-WRENCH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Slip Joint
-
Body Material:N/A
-
Finish:N/A
-
Maximum Size:36 mm
-
Packaging:N/A
-
Product Weight:420 g
-
Family:1212835
Product Guides
+
Frequently Asked Questions
Is 1212835 RoHS compliant?
Yes, 1212835 is RoHS compliant.
What is the lead time for 1212835?
The standard lead time for 1212835 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48
can ship
19 Weeks
can ship
1/4/27