- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 1212831
1212831
Phoenix Contact
Power diagonal cutter - 200 mm - induction-hardened cutting - VDE 1000 V AC/ 1500 V DC tested
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power diagonal cutter - 200 mm - induction-hardened cutting - VDE 1000 V AC/ 1500 V DC tested
Search Keywords: 1212831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212831
-
Alias/AKA:CUTFOX-SP-BOLT-VDE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jaw Length:N/A
-
Family:1212831
-
Material:Steel
-
Jaw Width:N/A
-
Handle Length:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
3 Weeks
can ship
5/29/26
Tariffs may apply for U.S. shipments