- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 1212810
1212810
Phoenix Contact
Needle-nose pliers with cutter - notched gripping surface - VDE 1000 V AC/1500 V DC tested - type of packaging: with holder fo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Needle-nose pliers with cutter - notched gripping surface - VDE 1000 V AC/1500 V DC tested - type of packaging: with holder for sales display (backcard)
Search Keywords: 1212810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212810
-
Alias/AKA:UNIFOX-P VDE_DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Jaw Length:N/A
-
Jaw Width:N/A
-
Family:1212810
-
Material:N/A
-
Handle Length:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26