- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 1212789
Phoenix Contact
1212789
Cable cutter - precision blade with macro-notching - for copper and aluminum up to 50 mm² - VDE 1000 V AC/1500 V DC tested - t ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212789
-
Alias/AKA:CUTFOX-16-VDE_DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Family:1212789