- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Crimpers ›
- 1212720
1212720
Phoenix Contact
Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar acc ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimping pliers - for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4 - 0.25 mm² ... 6.0 mm² - lateral entry - trapezoidal crimp
Search Keywords: 1212720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212720
-
Alias/AKA:CRIMPFOX-6-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Accessories