- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Crimpers ›
- 1212682
Phoenix Contact
1212682
Accessories for CF 1000-1,5 stripping and crimping device up to serial number 160591 - sleeve stop for 0.5 mm² ... 2.5 mm² sle ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212682
-
Alias/AKA:CF-1000-HAS-10-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909565
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1