Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1212680

Accessories for CF 1000-1,5 stripping and crimping device up to serial number 160591 - sleeve stop for 0.5 mm² ...1.5 mm² slee ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Accessories for CF 1000-1,5 stripping and crimping device up to serial number 160591 - sleeve stop for 0.5 mm² ...1.5 mm² sleeves and 6 mm sleeve length
Search Keywords: 1212680
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1212680
Alias/AKA: CF-1000-HAS-6-1-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8479909565
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1212680 RoHS compliant?
Yes, 1212680 is RoHS compliant.
What is the lead time for 1212680?
The standard lead time for 1212680 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 11/26/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$78.83
5
$74.05
10
$69.82
25
$65.17
50
$65.00
100
$63.47
250 +
$61.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!