- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 1212649
1212649
Phoenix Contact
Screw bit - hexagon - E6.3-1/4" drive - size: Hex 5 x 50 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 11 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw bit - hexagon - E6.3-1/4" drive - size: Hex 5 x 50 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173
Search Keywords: 1212649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212649
-
Alias/AKA:SF-BIT-HEX-5-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/29/26