- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 1212604
1212604
Phoenix Contact
Screw bit - positive/negative PZ/bladed - E6.3-1/4" drive - size: PZ 2 x 70 mm - hardened - suitable for holder according to D ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw bit - positive/negative PZ/bladed - E6.3-1/4" drive - size: PZ 2 x 70 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173
Search Keywords: 1212604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212604
-
Alias/AKA:SF-BIT-PZSL-2-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Connector
-
Family:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$6.446
5
$5.860
10 +
$5.570
Click for Quote
Log in
to unlock special pricing