- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 1212599
1212599
Phoenix Contact
Screwdriver - PZ crosshead - VDE insulated - size: PZ 3 x 150 mm - 2-component grip - with non-slip grip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screwdriver - PZ crosshead - VDE insulated - size: PZ 3 x 150 mm - 2-component grip - with non-slip grip
Search Keywords: 1212599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212599
-
Alias/AKA:SZK-PZ3-VDE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Blade width:8 mm
-
Material:Alloy Steel
-
Product Weight:160 g
-
Blade Length:150 mm
-
Drive Style:Phillips
-
Family:1212599
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
2
2 Weeks
can ship
5/25/26