- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 1212597
Phoenix Contact
1212597
Torque screw driver with preset torque of 0.8 Nm - with 4 mm hexagon for accommodating SAC bits - two-component handle with no ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212597
-
Alias/AKA:TSD-08-SAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:1212597
-
Packaging:N/A