- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 1212565
Phoenix Contact
1212565
Screwdriver - PZ crosshead (lasered) - uninsulated - size: PZ 3 x 150 - 2-component grip - with non-slip grip
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1212565 |
| Alias/AKA: | SF-PZ-3-150 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8205400000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Blade width: | 8 mm |
| Product Weight: | 160 g |
| Blade Length: | 150 mm |
| Family: | 1212565 |
| Drive Style: | Phillips12200 |
| Material: | Alloy Steel12202 |