- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 1212549
1212549
Phoenix Contact
Screwdriver - bladed (lasered) - size: 0.6 x 3.5 x 100 mm - 2-component grip - with non-slip grip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screwdriver - bladed (lasered) - size: 0.6 x 3.5 x 100 mm - 2-component grip - with non-slip grip
Search Keywords: 1212549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212549
-
Alias/AKA:SF-SL-0-6X3-5-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:1212549
-
Blade Length:100 mm
-
Material:Alloy Steel
-
Blade width:3.5 mm
-
Packaging:N/A
-
Drive Style:Slotted
-
Product Weight:42 g
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
49
can ship
Minimum Order Quantity:
3
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments