- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 1212536
Phoenix Contact
1212536
Screwdriver - PH crosshead - VDE insulated - size: PH 3 x 150 mm - 2-component grip - with non-slip grip
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212536
-
Alias/AKA:SZK-PH3-VDE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Product Weight:160 g
-
Drive Style:Phillips
-
Family:1212536
-
Blade width:8 mm
-
Material:Alloy Steel
-
Blade Length:150 mm