- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 1212527
Phoenix Contact
1212527
Cable cutter - for laminated busbars/ribbed tape - also for copper and aluminum up to 50 mm² - VDE 1000 V AC/1500 V DC tested
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable cutter - for laminated busbars/ribbed tape - also for copper and aluminum up to 50 mm² - VDE 1000 V AC/1500 V DC tested
Search Keywords: 1212527
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212527
-
Alias/AKA:CUTFOX-LB-VDE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1212527 RoHS compliant?
Yes, 1212527 is RoHS compliant.
What is the lead time for 1212527?
The standard lead time for 1212527 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/23/26
CUSTOMERS
ALSO BOUGHT