- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 1212526
1212526
Phoenix Contact
Ring cable cutter - with ratchet function - for copper and aluminum up to 50 mm ˜ - for steel-armored CU/AL cables - for stran ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring cable cutter - with ratchet function - for copper and aluminum up to 50 mm ˜ - for steel-armored CU/AL cables - for stranded steel cables up to 12 mm in diameter
Search Keywords: 1212526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212526
-
Alias/AKA:CUTFOX-50-STEEL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203406000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
2 Weeks
can ship
6/24/26