- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 1212512
Phoenix Contact
1212512
Nut for assembling 7/8" connectors with a knurl diameter of 25 mm - with 4 mm hexagonal drive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Nut for assembling 7/8" connectors with a knurl diameter of 25 mm - with 4 mm hexagonal drive
Search Keywords: 1212512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212512
-
Alias/AKA:SAC-BIT-MIN-D25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1212512 RoHS compliant?
Yes, 1212512 is RoHS compliant.
What is the lead time for 1212512?
The standard lead time for 1212512 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
9 Weeks
can ship
11/2/26