Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1212508

Screwdriver - slot-headed - VDE insulated - size: 0.8 x 4.0 x 100 mm - 2-component grip - with non-slip grip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Screwdriver - slot-headed - VDE insulated - size: 0.8 x 4.0 x 100 mm - 2-component grip - with non-slip grip
Search Keywords: 1212508
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1212508
Alias/AKA: SZS-0-8X4-0-VDE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205400000
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Product Weight: 62 g
Family: 1212508
Drive Style: Slotted
Blade width: 4 mm
Material: Alloyed Tool Steel
Blade Length: 100 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1212508 RoHS compliant?
Yes, 1212508 is RoHS compliant.
What is the lead time for 1212508?
The standard lead time for 1212508 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 can ship
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.32
5 +
$14.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!