- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 1212507
1212507
Phoenix Contact
Stripping tool - for 2.5 - 6 mm² solar cables - 8.5 mm stripping length - for MC3 - MC4 and SOLARLOK contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stripping tool - for 2.5 - 6 mm² solar cables - 8.5 mm stripping length - for MC3 - MC4 and SOLARLOK contacts
Search Keywords: 1212507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212507
-
Alias/AKA:WIREFOX-D-SR-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/29/26
Tariffs may apply for U.S. shipments