- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 1212480
1212480
Phoenix Contact
ESD electronic diagonal cutter - round head - without chamfer - with opening spring - non-reflective coating and phosphate-tre ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ESD electronic diagonal cutter - round head - without chamfer - with opening spring - non-reflective coating and phosphate-treated - 2-component grip - cutting capacity: soft 0.2 - 2.0 mm; medium hard 1 mm diameter
Search Keywords: 1212480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/23/26