- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 1212474
1212474
Phoenix Contact
Cable duct cutter - for cutting plastic cable ducts - covers - and profiles - 45° limit stop also for bevel cuts - 75 mm cutti ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable duct cutter - for cutting plastic cable ducts - covers - and profiles - 45° limit stop also for bevel cuts - 75 mm cutting length
Search Keywords: 1212474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212474
-
Alias/AKA:CUTFOX-CD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203406000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
67
can ship
4 Weeks
can ship
7/8/26
CUSTOMERS
ALSO BOUGHT