Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1212458

Conversion kit for CF 1000-10 - for insulated ferrules according to DIN 46228-4: 1990-09 - cross section range: 4 mm² - stripp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conversion kit for CF 1000-10 - for insulated ferrules according to DIN 46228-4: 1990-09 - cross section range: 4 mm² - stripping length: 10 - 12 mm
Search Keywords: 1212458
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1212458
Alias/AKA: CF-1000-10-TOOLKIT-4/10-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8479909565
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1212458 RoHS compliant?
Yes, 1212458 is RoHS compliant.
What is the lead time for 1212458?
The standard lead time for 1212458 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5,298.70
3
$5,164.55
5 +
$5,151.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!