- Home ›
- All Products›
- 1212264
Phoenix Contact
1212264
Sleeve receiver for CF 500 crimping machine - for (SCM...) 0.5 - 2.5 mm flat plug - width: 6.3 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212264
-
Alias/AKA:CF-500/LOC-SCM-6-3/2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909565
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1