- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 1212239
1212239
Phoenix Contact
The 1212239 is a replacement die for the CF 500 crimping machine, designed for processing ferrules with cross sections from 10 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1212239 is a replacement die for the CF 500 crimping machine, designed for processing ferrules with cross sections from 10.16 mm² to 25 mm².
Search Keywords: 1212239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212239
-
Alias/AKA:CF-500/DIE-AI-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909565
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26