- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 1212172
1212172
Phoenix Contact
Stripping pliers - for removing jackets from cables for cable cutouts - cable tap-offs - and shield connections with a diamete ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stripping pliers - for removing jackets from cables for cable cutouts - cable tap-offs - and shield connections with a diameter of 8 - 9 mm diameter - insulation thickness of up to 1.2 mm - stripping lengths of 20 mm and above
Search Keywords: 1212172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212172
-
Alias/AKA:WIREFOX-D-SHIELD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:1212172
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26