- Home ›
- All Products›
- 1212169
Phoenix Contact
1212169
Stripping tool for coaxial cables of ˜ 2.5 ... 7.6 mm - 3-level - strip-off dimensions 6.0 and 6.0 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Stripping tool for coaxial cables of ˜ 2.5 ... 7.6 mm - 3-level - strip-off dimensions 6.0 and 6.0 mm
Search Keywords: 1212169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212169
-
Alias/AKA:WIREFOX-D-CX-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1212169 RoHS compliant?
Yes, 1212169 is RoHS compliant.
What is the lead time for 1212169?
The standard lead time for 1212169 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
10/9/26