- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 1212168
1212168
Phoenix Contact
Stripping tool for coaxial cables of ˜ 2.5 ... 7.6 mm - 3-level - strip-off dimensions 2.7 and 8.3 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stripping tool for coaxial cables of ˜ 2.5 ... 7.6 mm - 3-level - strip-off dimensions 2.7 and 8.3 mm
Search Keywords: 1212168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212168
-
Alias/AKA:WIREFOX-D-CX-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/29/26