Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1212160

Stripping tool - for stripping multicore signal - control and fiberglass wires of ˜ 2.5 - 11 mm. Insulation thickness up to 1 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Stripping tool - for stripping multicore signal - control and fiberglass wires of ˜ 2.5 - 11 mm. Insulation thickness up to 1 mm
Search Keywords: 1212160
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1212160
Alias/AKA: WIREFOX-D-11
Unit of Measure: Per Each
RoHS: Yes
HTS: 8203206060
COO: SE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1212160 RoHS compliant?
Yes, 1212160 is RoHS compliant.
What is the lead time for 1212160?
The standard lead time for 1212160 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$54.15
5 +
$51.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!