- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1212135
1212135
Phoenix Contact
Two-hand ring cable cutter - with ratchet function - for copper and aluminum up to 100 mm diameter (up to 1400 mm²)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Two-hand ring cable cutter - with ratchet function - for copper and aluminum up to 100 mm diameter (up to 1400 mm²)
Search Keywords: 1212135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212135
-
Alias/AKA:CUTFOX-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203406000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,502.18
5 +
$1,427.07
Click for Quote
Log in
to unlock special pricing