- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 1212134
Phoenix Contact
1212134
Two-hand ring cable cutter - with ratchet function - for copper and aluminum up to 62 mm diameter (up to 750 mm²)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Two-hand ring cable cutter - with ratchet function - for copper and aluminum up to 62 mm diameter (up to 750 mm²)
Search Keywords: 1212134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212134
-
Alias/AKA:CUTFOX-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203406000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1212134 RoHS compliant?
Yes, 1212134 is RoHS compliant.
What is the lead time for 1212134?
The standard lead time for 1212134 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$1,177.29
5 +
$1,118.43
Click for Quote
Log in
to unlock special pricing