- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 1212130
1212130
Phoenix Contact
Cable cutter - with ratchet function - for copper and aluminum up to 25 mm diameter (up to 185 mm²)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable cutter - with ratchet function - for copper and aluminum up to 25 mm diameter (up to 185 mm²)
Search Keywords: 1212130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212130
-
Alias/AKA:CUTFOX-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203406000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments