- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 1212094
1212094
Phoenix Contact
Crimping pliers - for coaxial connectors - 3.25 mm - 4.52 mm - 1.69 mm - HEX crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimping pliers - for coaxial connectors - 3.25 mm - 4.52 mm - 1.69 mm - HEX crimp
Search Keywords: 1212094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212094
-
Alias/AKA:CRIMPFOX-CX-4-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:1212094
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/29/26