Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1212074

Die - for Crimpfox-M - for insulated cable lugs 0.5 - 1.5 mm² and 1.5 - 2.5 mm² (red - blue) - packed in a serial storage box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Die - for Crimpfox-M - for insulated cable lugs 0.5 - 1.5 mm² and 1.5 - 2.5 mm² (red - blue) - packed in a serial storage box
Search Keywords: 1212074
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1212074
Alias/AKA: CRIMPFOX-M-RCI-2-5/DIE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8203208000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1212074 RoHS compliant?
Yes, 1212074 is RoHS compliant.
What is the lead time for 1212074?
The standard lead time for 1212074 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Manufacturer Stock:
3 can ship
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$59.04
5 +
$56.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!