- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Wire Cutters & Strippers ›
- 1212073
Phoenix Contact
1212073
Die - for Crimpfox-M - for insulated cable lugs 0.1 - 0.4 mm² and 4 - 6 mm² (light green - yellow) - packed in a serial storag ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1212073 |
| Alias/AKA: | CRIMPFOX-M-RCI-6/DIE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8203208000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |