- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 1212066
Phoenix Contact
1212066
Crimping pliers - for uninsulated CU tubular cable lugs (DIN 46235) - 10 mm² ... 25 mm² - HEX crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimping pliers - for uninsulated CU tubular cable lugs (DIN 46235) - 10 mm² ... 25 mm² - HEX crimp
Search Keywords: 1212066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212066
-
Alias/AKA:CRIMPFOX-RCT-25-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:1212066
Product Guides
+
Frequently Asked Questions
Is 1212066 RoHS compliant?
Yes, 1212066 is RoHS compliant.
What is the lead time for 1212066?
The standard lead time for 1212066 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
2 Weeks
can ship
9/7/26
CUSTOMERS
ALSO BOUGHT