- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Crimpers ›
- 1212059
Phoenix Contact
1212059
Crimping pliers - for insulated cable lugs - 0.5 mm² ... 6.0 mm² (red - blue - yellow) - oval crimp - asymmetrical
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212059
-
Alias/AKA:CRIMPFOX-RCI-6-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1