- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 1212053
1212053
Phoenix Contact
Crimping pliers - for insulated cable lugs - 0.5 mm² ... 2.5 mm² (red - blue) - oval crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimping pliers - for insulated cable lugs - 0.5 mm² ... 2.5 mm² (red - blue) - oval crimp
Search Keywords: 1212053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212053
-
Alias/AKA:CRIMPFOX-RCI-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:1212053
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/7/26