- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Crimpers ›
- 1212050
1212050
Phoenix Contact
Crimping pliers - for uninsulated slip-on sleeves 2.8 - 4.8 - and 6.3 mm - 0.5 - 6 mm² - B crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimping pliers - for uninsulated slip-on sleeves 2.8 - 4.8 - and 6.3 mm - 0.5 - 6 mm² - B crimp
Search Keywords: 1212050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212050
-
Alias/AKA:CRIMPFOX-SC-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26