- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 1212048
1212048
Phoenix Contact
Crimping pliers - for non-insulated slip-on sleeves 2.8 and 4.8 mm - 0.1 - 1.5 mm² - B crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimping pliers - for non-insulated slip-on sleeves 2.8 and 4.8 mm - 0.1 - 1.5 mm² - B crimp
Search Keywords: 1212048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212048
-
Alias/AKA:CRIMPFOX-SC-1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:1212048
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments