- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1212033
1212033
Phoenix Contact
Nut for assembling pressure nuts with 13 mm wrench size - for 4 mm hexagonal drive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nut for assembling pressure nuts with 13 mm wrench size - for 4 mm hexagonal drive
Search Keywords: 1212033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212033
-
Alias/AKA:SAC-BIT-QUICKON-W13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Nut
-
Color:N/A
-
Body Material:Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
7 Weeks
can ship
6/26/26
Tariffs may apply for U.S. shipments