- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 1212020
Phoenix Contact
1212020
Torque screwdriver - with preset torque of 2.0 Nm and 4 mm hexagonal drive for the pressure nut of the fast connection
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1212020 |
| Alias/AKA: | TSD-20-SAC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8205400000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 1212020 |