- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 1209952
1209952
Phoenix Contact
Manual and battery-operated screwdriver bit set consisting of 1 attachment set each in 5.5 mm - 8 mm - 13 mm - adapter to 1/4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Manual and battery-operated screwdriver bit set consisting of 1 attachment set each in 5.5 mm - 8 mm - 13 mm - adapter to 1/4 "
Search Keywords: 1209952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1209952
-
Alias/AKA:ASD BIT SET HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/29/26