- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1208982
1208982
Phoenix Contact
Ferrule - sleeve length: 8 mm - length: 14 mm - color: red
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/19/2025
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 8 mm - length: 14 mm - color: red
Search Keywords: 1208982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1208982
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
-
End of Life: Final orders must be placed by 12/19/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
170
5 Weeks
can ship
6/15/26