- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1208979
Available Replacements
Phoenix Contact
1208979
Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray
Search Keywords: 1208979
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1208979 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Product Guides
+
Frequently Asked Questions
Is 1208979 discontinued?
Yes, 1208979 from Phoenix Contact is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1208979?
The recommended replacement for 1208979 is 2100116 from Phoenix Contact, available from OnlineComponents.com.
Is 1208979 RoHS compliant?
Yes, 1208979 is RoHS compliant.
What is the lead time for 1208979?
The standard lead time for 1208979 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.