- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1208872
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1208872
Ferrule - sleeve length: 10 mm - length: 16 mm - color: black
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Ferrule - sleeve length: 10 mm - length: 16 mm - color: black
Search Keywords: 1208872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1208872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 1208872 discontinued?
Yes, 1208872 from Phoenix Contact is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1208872?
The recommended replacement for 1208872 is 2100076 from Phoenix Contact, available from OnlineComponents.com.
Is 1208872 RoHS compliant?
Yes, 1208872 is RoHS compliant.
What is the lead time for 1208872?
The standard lead time for 1208872 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.