- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 1208487
Phoenix Contact
1208487
Torque screwdriver - with preset torque of 0.2 Nm and 4 mm hexagonal drive for M8 connectors
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Torque screwdriver - with preset torque of 0.2 Nm and 4 mm hexagonal drive for M8 connectors
Search Keywords: 1208487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1208487
-
Alias/AKA:TSD-02-SAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Family:1208487
Product Guides
+
Frequently Asked Questions
Is 1208487 RoHS compliant?
Yes, 1208487 is RoHS compliant.
What is the lead time for 1208487?
The standard lead time for 1208487 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/21/26