- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1208474
1208474
Phoenix Contact
Nut for assembling M8 connectors with longitudinal knurl and a knurl diameter of 12 mm - for 4 mm hexagonal drive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nut for assembling M8 connectors with longitudinal knurl and a knurl diameter of 12 mm - for 4 mm hexagonal drive
Search Keywords: 1208474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1208474
-
Alias/AKA:SACC-BIT-M8-D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Nut
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26